+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400110

Protective tube; Size: 14; galvanised steel; grey; SILVYN® AS-P

Manufacturer: LAPP

Manufacturer part number:
64400110
TME Symbol:
SILVYN-AS-P14-10M

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
14
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® AS-P
Resistance to
temperature
Internal diameter
10mm
Outside diameter
14mm
Plating material
PVC
Bending radius
105mm
IP rating
IP68
Operating temperature
-25...80°C
Gross weight131.73 g
Certificates
EAN code4044773280593

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400110
0 in TME stock
Net price for quantities from 10 m - 5.73 USDGross price for quantities from 10 m - 5.73 USD
Net price for quantities from 50 m - 5.26 USDGross price for quantities from 50 m - 5.26 USD
Net price for quantities from 100 m - 4.94 USDGross price for quantities from 100 m - 4.94 USD
Net price for quantities from 400 m - 4.62 USDGross price for quantities from 400 m - 4.62 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 m