+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61721265

Braid; ØBraid : 32÷44nom.40mm; polyamide; black; L: 5m; -55÷125°C


Manufacturer: LAPP

Manufacturer part number:
61721265
TME Symbol:
SILVYN-BRAID-PA-40

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
32...44 nom. 40mm
Material
polyamide
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
5m
Kind of package
cardboard packaging
Manufacturer series
SILVYN® BRAID
Resistance to
UV rays
Operating temperature
-55...125°C
Gross weight330 g
Certificates
EAN code4044776060871

WATCH VIDEO

See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721265
0 in TME stock
Net price for quantities from 1 rol - 76.70 USDGross price for quantities from 1 rol - 76.70 USD
Net price for quantities from 3 rol - 70.31 USDGross price for quantities from 3 rol - 70.31 USD
Net price for quantities from 5 rol - 66.04 USDGross price for quantities from 5 rol - 66.04 USD
Net price for quantities from 20 rol - 61.78 USDGross price for quantities from 20 rol - 61.78 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.