+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55501310

Straight terminal connector; Thread: metric,outside; IP54


Manufacturer: LAPP

Manufacturer part number:
55501310
TME Symbol:
SILVYN-USK-M12X1.5

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
polypropylene
Manufacturer series
SILVYN® FPS
Cable accessories application
protective tube
IP rating
IP54
Mechanical connection
14 socket / M12
Thread pitch
1.5
Conduit size
14
Operating temperature
-10...110°C
Gross weight6 g
Certificates
EAN code4044773266214
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55501310
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
Net price for quantities from 50 pcs - 6.62 USDGross price for quantities from 50 pcs - 6.62 USD
Net price for quantities from 200 pcs - 6.19 USDGross price for quantities from 200 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.