+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52005860

Straight terminal connector; Thread: PG,outside; polypropylene

Manufacturer: LAPP

Manufacturer part number:
52005860
TME Symbol:
SILVYN-USK-PG21

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
polypropylene
Manufacturer series
SILVYN® FPS
Cable accessories application
protective tube
IP rating
IP54
Mechanical connection
27 socket / PG21
Conduit size
27
Operating temperature
-10...110°C
Gross weight60 g
Certificates
EAN code4044773433906
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
52005860
0 in TME stock
Net price for quantities from 1 pcs - 18.97 USDGross price for quantities from 1 pcs - 18.97 USD
Net price for quantities from 10 pcs - 17.39 USDGross price for quantities from 10 pcs - 17.39 USD
Net price for quantities from 50 pcs - 16.34 USDGross price for quantities from 50 pcs - 16.34 USD
Net price for quantities from 200 pcs - 15.29 USDGross price for quantities from 200 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.