+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM1D 0.5C

Contact; male; SI; selectively gold plated; 0.21÷0.52mm2; crimped


Manufacturer: ILME

Manufacturer part number:
SIM1D 0.5C
TME Symbol:
SIM1D0.5C

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
SI
Contact plating
selectively gold plated
Wire cross-section
0.21...0.52mm2
Wire size
24AWG...20AWG
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Current rating
5A
Mechanical durability
500 cycles
Conform to the norm
EAC
Gross weight0.22 g
Certificates
EAN code8015747277075
See other products in this category: ILME connectors ILME,
*
SIM1D 0.5C
0 in TME stock
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.