+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIMCOM
Manufacturer | SIMCOM | |
Type of communications module | GPS | |
Position determination accuracy | ±2.5m | |
Transmission | GPS | |
Receiver sensitivity | -165dBm | |
Transfer rate | 4.8kbps | |
Velocity measuring accuracy | ±0.1m/s | |
Interface | UART | |
Time to first fix | cold start <31s | |
Mounting | SMD | |
Dimensions | 16x16x6.2mm | |
Operating temperature | -40...85°C |