+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-108NN

Module: LPWA; SMD; EDGE,GPRS,LTE- M/NB-IoT; 24x24x2.6mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-108NN
TME Symbol:
SIM7000E-108NN

Specification

Manufacturer
SIMCOM
Type of communications module
LPWA
Mounting
SMD
Transmission
EDGE, GPRS, LTE- M/NB-IoT
Dimensions
24x24x2.6mm
Band
B3, B5, B8, B20, B28
Operating temperature
-40...85°C
Interface
  • ADC
  • I2C
  • PCM
  • SIM
  • UART
  • USB
Supply voltage
  • 3...4.3V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-108NN
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.