+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10CR4

Module: LPWA; SMD; LTE- M/NB-IoT; 24x24x2.3mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-10CR4
TME Symbol:
SIM7070G-HP

Specification

Manufacturer
SIMCOM
Type of communications module
LPWA
Mounting
SMD
Transmission
LTE- M/NB-IoT
Dimensions
24x24x2.3mm
Band
B1, B2, B3, B4, B5, B8, B12, B13, B14, B18, B19, B20, B25, B26, B27, B28, B66
Operating temperature
-40...85°C
Interface
  • ADC
  • I2C
  • I2S
  • PCM
  • SIM
  • SPI
  • UART
  • USB
Supply voltage
  • 3...4.5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-10CR4
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.