+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-1097C

Module: LTE; Down: 10Mbps; Up: 5Mbps; SMD; LTE CAT1; 30x30x2.5mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-1097C
TME Symbol:
SIM7600G-R2-1097C

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Mounting
SMD
Transmission
LTE CAT1
Dimensions
30x30x2.5mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • MMC
  • SD
  • UART
  • USB 2.0
  • USIM 3V/1.8V
Supply voltage
  • 3.4...4.2V DC
Gross weight5.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-1097C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 15 pcs