+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-1068S

Module: GSM/Bluetooth; Bluetooth: 3.0; 85600bps; 42pad SMT; SMD


Manufacturer: SIMCOM

Manufacturer part number:
S2-1068S
TME Symbol:
SIM800C24-1068S-BT

Specification

Manufacturer
SIMCOM
Type of communications module
GSM/Bluetooth
Bluetooth version
3.0
Transfer rate
85.6kbps
Case
42pad SMT
Mounting
SMD
Transmission
GPRS
Dimensions
17.6x15.7x2.3mm
Module output power
1 W (class 1 @ 1800/1900MHz), 2 W (class 4 @ 850/900MHz)
Band
850MHz, 900MHz, 1.8GHz, 1.9GHz
Support
SIM 1,8V, SIM 3,3V
Operating temperature
-40...85°C
Communications modules features
  • A/D converter
  • AT commands controlled (GSM07.07, 07.05 and extended AT SIMCOM commands)
  • compatible with GSM phase 2/2+
  • GPRS mobile station class B
  • GPRS multi-slot class 12/10
  • integrated TCP/UDP protocol
  • RTC
Interface
  • ADC
  • GPIO
  • SIM
  • UART
Supply voltage
  • 3.4...4.4V DC
Gross weight1.415 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-1068S
108 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 50 pcs