+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SIMCOM
Manufacturer | SIMCOM | |
Type of communications module | GSM | |
Standard | 2G | |
Transfer rate | 85.6kbps | |
Case | LGA88 | |
Mounting | SMD | |
Transmission | CSD, GPRS | |
Dimensions | 15.8x17.8x2.4mm | |
Module output power | 1 W (class 1 @ 1800/1900MHz), 2W (class 4 @ GSM850/EGSM900) | |
Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Support | SIM 1,8V, SIM 3,3V | |
Operating temperature | -40...85°C |