+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91-GUARDD-EU01

Air ionizer; overhead; ESD; 1086x113x172mm; 0÷50°C; 230VAC; ±10V

NEW

Manufacturer: SIMCO-ION

Manufacturer part number:
91-GUARDD-EU01
TME Symbol:
SIMCO-91-GUARDD-EU

Specification

Manufacturer
SIMCO-ION
Type of antistatic accessories
air ionizer
Kind of jonizer
overhead
Version
ESD
Body dimensions
1086x113x172mm
Features of antistatic elements
on/off light switch
Operating temperature
0...50°C
Cleanroom classification
ISO 5
Ion balance
±10V
Decay time
3s/457mm
Design
fan x3 LED Light
Trade name
Aerostat Guardian
Supply voltage
  • 230V AC
Additional functions
  • heating control
  • heating function
  • speed regulation
Gross weight8.9273 kg
See other products in this category: Ionizers SIMCO-ION,
*
91-GUARDD-EU01
0 in TME stock
Net price for quantities from 1 pcs - 2 469.65 USDGross price for quantities from 1 pcs - 2 469.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.