+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37086250

Screw; Head: cheese head; Phillips; steel; 100pcs; cases

Manufacturer: SIMET

Manufacturer part number:
37086250

Alternative designations: W25 METALICZNY

TME Symbol:
SIMET-37086250

Specification

Manufacturer
SIMET
Type of mounting element
screw
Thread
2,5
Length
25mm
Kind of head
cheese head
Kind of cut
Phillips
Material
steel
Quantity in set/package
100pcs.
Application
cases
Gross weight100 g
EAN code5907813217708
See other products in this category: Screws SIMET,
*
37086250
0 in TME stock
Net price for quantities from 1 pcg - 6.70 USDGross price for quantities from 1 pcg - 6.70 USD
Net price for quantities from 3 pcg - 6.28 USDGross price for quantities from 3 pcg - 6.28 USD
Net price for quantities from 5 pcg - 5.86 USDGross price for quantities from 5 pcg - 5.86 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.