+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37113916

Grommet; rubber; grey; 12÷18mm; IP65; double


Manufacturer: SIMET

Manufacturer part number:
37113916

Alternative designations: DM1 BIAŁY

TME Symbol:
SIMET-37113916

Specification

Manufacturer
SIMET
Type of cable accessories
grommet
Body material
rubber
Body colour
grey
Cable external diameter
12...18mm
IP rating
IP65
Version
double
Gross weight4 g
EAN code5907813236433
See other products in this category: Grommets SIMET,
*
37113916
0 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 30 pcs - 0.42 USDGross price for quantities from 30 pcs - 0.42 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.