+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

87008002

Cable gland: cable; PG42; IP68; polyamide 66; grey


Manufacturer: SIMET

Manufacturer part number:
87008002

Alternative designations: PG42G-R

TME Symbol:
SIMET-87008002

Specification

Manufacturer
SIMET
Type of cable gland
cable
Gland thread
PG42
IP rating
IP68
Body material
polyamide 66
Kind of thread
PG
Operating temperature
-20...100°C
Colour
grey
Caution!
  • without locknut
Gross weight108.33 g
EAN code5907813237737
See other products in this category: Glands SIMET,
*
87008002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD