+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

87015002

Cable gland: cable; M40; IP68; polyamide 66; grey


Manufacturer: SIMET

Manufacturer part number:
87015002

Alternative designations: M40G-R

TME Symbol:
SIMET-87015002

Specification

Manufacturer
SIMET
Type of cable gland
cable
Gland thread
M40
IP rating
IP68
Body material
polyamide 66
Cable external diameter
22...32mm
Thread length
15mm
Kind of thread
metric
Operating temperature
-20...100°C
Colour
grey
Caution!
  • without locknut
Gross weight72 g
EAN code5907813237805
See other products in this category: Glands SIMET,
*
87015002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD