+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-1F

Counter; digital,mounting; for DIN rail mounting; single-phase


Manufacturer: SIMET

Manufacturer part number:
LS-1F
TME Symbol:
SIMLIC-LS-1F

Specification

Manufacturer
SIMET
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Kind of network
single-phase
Measurement
active electric energy
Kind of display used
LCD
Maximum current
45A
Rated voltage
0.23kV
Operating frequency
50...60Hz
Accuracy class
1
Input
pulse
Measuring instrument features
MID certificate
IP rating
IP20
Operating temperature
-10...50°C
Dimensions (W x H x D)
17.5x119x62mm
Wire cross-section
0.2...6mm2
Gross weight80.53 g

WATCH VIDEO

See other products in this category: Energy Meters SIMET,
*
LS-1F
2 in TME stock
Net price for quantities from 1 pcs - 32.79 USDGross price for quantities from 1 pcs - 32.79 USD
Net price for quantities from 3 pcs - 30.64 USDGross price for quantities from 3 pcs - 30.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.