+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIP12108DMP-T1GE4

PMIC; DC/DC converter; Uin: 2.8÷5.5VDC; Uout: 0.6÷4.675VDC; 5A


Manufacturer: VISHAY

Manufacturer part number:
SIP12108DMP-T1GE4
TME Symbol:
SIP12108DMP-T1GE4

Specification

Manufacturer
VISHAY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.8...5.5V DC
Output voltage
0.6...4.675V DC
Output current
5A
Case
QFN16
Mounting
SMD
Frequency
0.2...4MHz
Topology
buck
Operating temperature
-40...85°C
Kind of package
reel, tape
Efficiency
95%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Gross weight0.06 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits VISHAY,
*
SIP12108DMP-T1GE4
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 2500 pcs - 1.17 USDGross price for quantities from 2500 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.