+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SISB46DN-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 40V; 27.3A; Idm: 70A


Manufacturer: VISHAY

Manufacturer part number:
SISB46DN-T1-GE3
TME Symbol:
SISB46DN-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
40V
Drain current
27.3A
Pulsed drain current
70A
Power dissipation
14.8W
Case
PowerPAK® 1212-8
Gate-source voltage
-16...20V
On-state resistance
15.8mΩ
Mounting
SMD
Gate charge
22nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SISB46DN-T1-GE3
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.