+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SJ2S-21L

Socket; PIN: 8; 8A; 250VAC; for DIN rail mounting; -40÷70°C


Manufacturer: IDEC

Manufacturer part number:
SJ2S-21L
TME Symbol:
SJ2S-21L

Specification

Manufacturer
IDEC
Type of relays accessories
socket
Number of pins
8
Contact current max.
8A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
Body dimensions
43x16x102mm
Electrical connection
spring-loaded terminals
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 250V DC
Switched voltage
max. 250V AC, max. 250V DC
Dimensions
Gross weight39.8 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories IDEC,
*
SJ2S-21L
0 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 10 pcs - 6.37 USDGross price for quantities from 10 pcs - 6.37 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs