+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SJA1105ELY

RGMII,RMII,SGMII,SPI; 1Gbps; -40÷105°C

Manufacturer: NXP

Manufacturer part number:
SJA1105ELY
TME Symbol:
SJA1105ELY-NXP-0

Specification

Manufacturer
NXP
Data transfer rate
1Gbps
DC supply current
3.5mA
Mounting
SMD
Communictions protocol
Ethernet
Operating temperature
-40...105°C
Interface
  • RGMII
  • RMII
  • SGMII
  • SPI
Gross weight0.38 g
See other products in this category: Ethernet interfaces -integrated circuits NXP
*
SJA1105ELY
3000 in an external stock
Net price for quantities from 1000 pcs - 6.69 USDGross price for quantities from 1000 pcs - 6.69 USD
No. of pieces (Multiplicity: 1 000)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.