+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-GEN4-35DT-PI

Dev.kit: with display; LCD TFT; Resolution: 320x480; uC: DIABLO16


Manufacturer: 4D Systems

Manufacturer part number:
SK-GEN4-35DT-PI
TME Symbol:
SK-GEN4-35DT-PI

Specification

Manufacturer
4D Systems
Type of development kit
with display
Connection
FFC/FPC
Related items
BANANA-PI, BANANA-PI-M1+, BANANA-PI-M2, MOTG-AC1, MOTG-AC2
Kind of display used
LCD TFT
Display resolution
320x480
Microcontroller
DIABLO16
Operating temperature
-15...65°C
Memory
32kB RAM
Screen size
3.5"
Touchpad
resistance
Luminosity
228cd/m2
No. of colours
65k
Window dimensions (H x W)
73.4x49mm
Connector pinout layout
1x30
Kit contents
  • 4D Serial Pi adapter
  • 4GB microSD card
  • 15cm 30pin FFC cable
  • GEN4-IB
Interface
  • 8bit parallel
  • GPIO
  • I2C x3
  • serial
  • single-wire
  • SPI x3
Display features
  • CRC
  • microSD card reader
  • NeoPixel
  • pulse output
  • PWM output
  • quadrature input
Gross weight104 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others 4D Systems,
*
SK-GEN4-35DT-PI
0 in TME stock
Net price for quantities from 1 pcs - 88.39 USDGross price for quantities from 1 pcs - 88.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.