+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-GEN4-43DCT-SB

Display: TFT; 4.3"; 480x272; 32kBRAM,192kBFLASH; uC: DIABLO16

Manufacturer: 4D Systems

Manufacturer part number:
SK-GEN4-43DCT-SB
TME Symbol:
SK-GEN4-43DCT-SB

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display used
LCD TFT
Screen size
4.3"
Display resolution
480x272
Contrast
500:1
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
95.04x53.86mm
Dimensions
127.6x69.3x8.1mm
Operating temperature
-10...60°C
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Flash memory organisation
6x32kB
Touchpad
capacitive
Display features
  • microSD card reader
  • pulse output
  • PWM output
  • quadrature input
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 4...5.5V DC
Kit contents
  • 4D-UPA
  • 30pin FFC cable
  • GEN4-IB
  • ribbon cable with adatper 5pin
  • USD-4GB-I
Gross weight106.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others 4D Systems,
*
SK-GEN4-43DCT-SB
0 in TME stock
Net price for quantities from 1 pcs - 150.13 USDGross price for quantities from 1 pcs - 150.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.