+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-GEN4-ESP32-43T

Display: TFT; 4.3"; 800x480; 8MBRAM,16MbFLASH; 510cd/m2; uC: ESP32

Manufacturer: 4D Systems

Manufacturer part number:
SK-GEN4-ESP32-43T
TME Symbol:
SK-GEN4-ESP32-43T

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
4.3"
Display resolution
800x480
Memory
8MB RAM 16Mb FLASH
Window dimensions (H x W)
95.04x53.86mm
Operating temperature
-20...65°C
Luminosity
510cd/m2
Microcontroller
ESP32
Manufacturer series
gen4-ESP32
Connection
FPC, USB C socket
Operating current
0.21A
Body dimensions
127.6x69.3x12.9mm
Touchpad
resistance
Interface
  • GPIO x17
  • I2C x2
  • SPI x4
Supply voltage
  • 4...6V
Kit contents
  • 4D-UPA
  • 30pin FFC cable
  • display module
  • gen4-Breakout Board
  • WiFi antenna
Gross weight85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
SK-GEN4-ESP32-43T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order