+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-IOD-09TH

Dev.kit: with display; 4D-UPA,IOD-09TH,USD-4GB-I; LCD TFT; IoD


Manufacturer: 4D Systems

Manufacturer part number:
SK-IOD-09TH
TME Symbol:
SK-IOD-09TH

Specification

Manufacturer
4D Systems
Type of development kit
with display
Related items
4D-UPA
Kind of display used
LCD TFT
Manufacturer series
IoD
Display resolution
80x160
Microcontroller
ESP8266
Mounting
THT
Memory
128kB RAM 512kB FLASH
Screen size
0.9"
Luminosity
180cd/m2
No. of colours
65k
Contrast
500:1
Dimensions
31.8x16.4x11.77mm
Window dimensions (H x W)
20.16x11.52mm
Kit contents
  • 4D-UPA
  • IOD-09TH
  • USD-4GB-I
Programmers and development kits features
  • Arduino IDE compatible
  • on-board Wifi with Ceramic Antenna
  • socket for microSD cards
Interface
  • I2C
  • SPI
Supply voltage
  • 5V
Gross weight17.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - others 4D Systems,
See other products from this series.:
*
SK-IOD-09TH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 43.91 USDGross price for quantities from 1 pcs - 43.91 USD
Net price for quantities from 10 pcs - 41.21 USDGross price for quantities from 10 pcs - 41.21 USD