+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-PIXXILCD-39P4

Display: TFT; 3.9"; 480x128; 30kBRAM; Interface: GPIO,I2C-Master

Manufacturer: 4D Systems

Manufacturer part number:
SK-PIXXILCD-39P4
TME Symbol:
SK-PIXXILCD-39P4

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
3.9"
Display resolution
480x128
Memory
30kB RAM
No. of colours
65k
Window dimensions (H x W)
95.04x25.34mm
Operating temperature
-20...70°C
Luminosity
500cd/m2
Connector pinout layout
1x15
Microcontroller
PIXXI-44
Connection
SD, ZIF FFC
Operating current
255mA
Flash memory organisation
32kB
Body dimensions
118.8x40.64x6.6mm
Touchpad
none
Interface
  • GPIO
  • I2C - Master
Supply voltage
  • 5V
Kit contents
  • 4D-UPA
  • 30pin FFC cable
  • adapter
  • display module
  • GEN4-IB
  • microSD card
  • USD-4GB-I
Gross weight103.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
SK-PIXXILCD-39P4
0 in TME stock
Net price for quantities from 1 pcs - 94.69 USDGross price for quantities from 1 pcs - 94.69 USD
No. of pieces (Multiplicity: 1)