+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK2020CD2

Diode: Schottky rectifying; D2PAK; SMD; 20V; 10Ax2; tube


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SK2020CD2
TME Symbol:
SK2020CD2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
20V
Load current
10A x2
Semiconductor structure
common cathode, double
Capacitance
0.4nF
Max. forward impulse current
130A
Kind of package
tube
Gross weight1.423 g
Certificates
See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
SK2020CD2
980 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs