+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK230RTP

Thyristor; 1.2kV; Ifmax: 30A; 19A; Igt: 30mA; TO220-3; THT

NEW

Manufacturer: IXYS

Manufacturer part number:
SK230RTP
TME Symbol:
SK230RTP

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
30A
Load current
19A
Gate current
30mA
Case
TO220-3
Mounting
THT
Gross weight2 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
SK230RTP
0 in TME stock
Net price for quantities from 1000 pcs - 2.31 USDGross price for quantities from 1000 pcs - 2.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.