+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK42/100/SA

Heatsink: extruded; grilled; black; L: 100mm; W: 200mm; H: 25mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK42/100/SA
TME Symbol:
SK42/100/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.1m
Width
200mm
Height
25mm
Thermal resistance
0.95K/W
Material
aluminium
Material finishing
anodized
Gross weight496.3 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK42/100/SA
212 in TME stock
Net price for quantities from 1 pcs - 27.65 USDGross price for quantities from 1 pcs - 27.65 USD
Net price for quantities from 2 pcs - 17.64 USDGross price for quantities from 2 pcs - 17.64 USD
Net price for quantities from 6 pcs - 16.08 USDGross price for quantities from 6 pcs - 16.08 USD
Net price for quantities from 10 pcs - 15.51 USDGross price for quantities from 10 pcs - 15.51 USD
Net price for quantities from 20 pcs - 14.87 USDGross price for quantities from 20 pcs - 14.87 USD
Net price for quantities from 30 pcs - 14.52 USDGross price for quantities from 30 pcs - 14.52 USD
Net price for quantities from 40 pcs - 14.27 USDGross price for quantities from 40 pcs - 14.27 USD
Net price for quantities from 50 pcs - 14.07 USDGross price for quantities from 50 pcs - 14.07 USD
Net price for quantities from 60 pcs - 13.91 USDGross price for quantities from 60 pcs - 13.91 USD
Net price for quantities from 100 pcs - 13.51 USDGross price for quantities from 100 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs