+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK42/50/SA

Heatsink: extruded; grilled; black; L: 50mm; W: 200mm; H: 25mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK42/50/SA
TME Symbol:
SK42/50/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
50mm
Width
200mm
Height
25mm
Material
aluminium
Material finishing
anodized
Gross weight245.4 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK42/50/SA
7 in TME stock
Net price for quantities from 1 pcs - 11.54 USDGross price for quantities from 1 pcs - 11.54 USD
Net price for quantities from 4 pcs - 10.38 USDGross price for quantities from 4 pcs - 10.38 USD
Net price for quantities from 10 pcs - 9.23 USDGross price for quantities from 10 pcs - 9.23 USD
Net price for quantities from 40 pcs - 8.07 USDGross price for quantities from 40 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs