+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK44/150/SA

Heatsink: extruded; grilled; black; L: 150mm; W: 159mm; H: 15mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK44/150/SA
TME Symbol:
SK44/150/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.15m
Width
159mm
Height
15mm
Thermal resistance
1.4K/W
Material
aluminium
Material finishing
anodized
Gross weight463.6 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK44/150/SA
24 in TME stock
Net price for quantities from 1 pcs - 21.22 USDGross price for quantities from 1 pcs - 21.22 USD
Net price for quantities from 6 pcs - 18.78 USDGross price for quantities from 6 pcs - 18.78 USD
Net price for quantities from 10 pcs - 16.73 USDGross price for quantities from 10 pcs - 16.73 USD
Net price for quantities from 50 pcs - 15.23 USDGross price for quantities from 50 pcs - 15.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs