+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK45WT12P 24921841

Module: thyristor; opposing x2; 1.2kV; 31A; T37; SEMITOP2; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SK45WT12P 24921841
TME Symbol:
SK45WT12P

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
opposing x2
Max. off-state voltage
1.2kV
Load current
31A
Version
T37
Case
SEMITOP2
Max. forward voltage
1.9V
Max. forward impulse current
0.55kA
Gate current
100mA
Electrical mounting
Press-Fit
Mechanical mounting
screw
Gross weight19 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SK45WT12P 24921841
0 in TME stock
Net price for quantities from 1 pcs - 102.30 USDGross price for quantities from 1 pcs - 102.30 USD
Net price for quantities from 3 pcs - 90.34 USDGross price for quantities from 3 pcs - 90.34 USD
Net price for quantities from 6 pcs - 81.17 USDGross price for quantities from 6 pcs - 81.17 USD
Net price for quantities from 15 pcs - 75.83 USDGross price for quantities from 15 pcs - 75.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.