+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK47/150/SA

Heatsink: extruded; grilled; black; L: 150mm; W: 200mm; H: 40mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK47/150/SA
TME Symbol:
SK47/150/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.15m
Width
200mm
Height
40mm
Material
aluminium
Material finishing
anodized
Gross weight1.5368 kg
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK47/150/SA
14 in TME stock
Net price for quantities from 1 pcs - 51.65 USDGross price for quantities from 1 pcs - 51.65 USD
Net price for quantities from 2 pcs - 34.96 USDGross price for quantities from 2 pcs - 34.96 USD
Net price for quantities from 5 pcs - 33.49 USDGross price for quantities from 5 pcs - 33.49 USD
Net price for quantities from 20 pcs - 31.74 USDGross price for quantities from 20 pcs - 31.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.