+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK489/75/SA

Heatsink: extruded; black; L: 75mm; W: 29.4mm; H: 45mm; 3.5K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK489/75/SA
TME Symbol:
SK489/75/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
75mm
Width
29.4mm
Height
45mm
Thermal resistance
3.5K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight105.49 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK489/75/SA
48 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 50 pcs - 3.71 USDGross price for quantities from 50 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs