+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK56/100/SA

Heatsink: extruded; grilled; black; L: 100mm; W: 300mm; H: 40mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK56/100/SA
TME Symbol:
SK56/100/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.1m
Width
300mm
Height
40mm
Thermal resistance
0.4K/W
Material
aluminium
Material finishing
anodized
Gross weight1.6936 kg
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK56/100/SA
18 in TME stock
Net price for quantities from 1 pcs - 47.66 USDGross price for quantities from 1 pcs - 47.66 USD
Net price for quantities from 10 pcs - 40.40 USDGross price for quantities from 10 pcs - 40.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.