+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK68-100SA

Heatsink: extruded; TO220; black; L: 100mm; W: 46mm; H: 33mm; 3K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK68-100SA
TME Symbol:
SK68-100SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
TO220
Colour
black
Length
0.1m
Width
46mm
Height
33mm
Thermal resistance
3K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Heatsinks features
several devices can be fixed on one heatsink
Dimensions
Gross weight205.2 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK68-100SA
348 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 5 pcs - 5.85 USDGross price for quantities from 5 pcs - 5.85 USD
Net price for quantities from 15 pcs - 5.58 USDGross price for quantities from 15 pcs - 5.58 USD
Net price for quantities from 25 pcs - 5.42 USDGross price for quantities from 25 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs