+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | extruded | |
Application | TO220 | |
Colour | black | |
Length | 37.5mm | |
Width | 46mm | |
Height | 33mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | screw | |
Heatsinks features | several devices can be fixed on one heatsink |