+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK68-50SA

Heatsink: extruded; TO220; black; L: 50mm; W: 46mm; H: 33mm; 4.8K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK68-50SA
TME Symbol:
SK68-50SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
TO220
Colour
black
Length
50mm
Width
46mm
Height
33mm
Thermal resistance
4.8K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Heatsinks features
several devices can be fixed on one heatsink
Dimensions
Gross weight102.76 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK68-50SA
230 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs