+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK6812MINI-B-D

Programmable LED; RGB; SMD; PLCC4; 3.7÷5.5VDC; 3.5x3.7x1.1mm

Manufacturer: OPSCO Optoelectronics

Manufacturer part number:
SK6812MINI-B-D
TME Symbol:
SK6812MINI-B-D

Specification

Manufacturer
OPSCO Optoelectronics
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
3535
Operating voltage
3.7...5.5V DC
Dimensions
3.5x3.7x1.1mm
Wavelength
465...475nm, 520...530nm, 615...625nm
LED version
tricolour
Luminosity of red colour
240...450mcd
Luminosity of blue colour
160...320mcd
Luminosity of green colour
815...1275mcd
Gross weight0.061 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPSCO Optoelectronics,
*
SK6812MINI-B-D
2358 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 1 500 pcs