+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK81/75/SA

Heatsink: extruded; grilled; black; L: 75mm; W: 100mm; H: 15mm; 2.5K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK81/75/SA
TME Symbol:
SK81/75/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
75mm
Width
0.1m
Height
15mm
Thermal resistance
2.5K/W
Material
aluminium
Material finishing
anodized
Gross weight160 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK81/75/SA
47 in TME stock
Net price for quantities from 1 pcs - 12.77 USDGross price for quantities from 1 pcs - 12.77 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs