+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK85/75/SA

Heatsink: extruded; grilled; black; L: 75mm; W: 160mm; H: 40mm; 1.1K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK85/75/SA
TME Symbol:
SK85/75/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
75mm
Width
0.16m
Height
40mm
Thermal resistance
1.1K/W
Material
aluminium
Material finishing
anodized
Gross weight713.8 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK85/75/SA
20 in TME stock
Net price for quantities from 1 pcs - 28.38 USDGross price for quantities from 1 pcs - 28.38 USD
Net price for quantities from 5 pcs - 26.80 USDGross price for quantities from 5 pcs - 26.80 USD
Net price for quantities from 20 pcs - 15.63 USDGross price for quantities from 20 pcs - 15.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.