+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK89/100/SA

Heatsink: extruded; black; L: 100mm; W: 80mm; H: 78.6mm; 0.7K/W; screw


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK89/100/SA
TME Symbol:
SK89/100/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
0.1m
Width
80mm
Height
78.6mm
Thermal resistance
0.7K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight696.9 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK89/100/SA
0 in TME stock
Net price for quantities from 1 pcs - 21.84 USDGross price for quantities from 1 pcs - 21.84 USD
Net price for quantities from 6 pcs - 19.67 USDGross price for quantities from 6 pcs - 19.67 USD
Net price for quantities from 20 pcs - 17.39 USDGross price for quantities from 20 pcs - 17.39 USD
Net price for quantities from 100 pcs - 15.53 USDGross price for quantities from 100 pcs - 15.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs