+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKET 400/16 E 07896110

Module: thyristor; single thyristor; 1.7kV; 400A; Ifmax: 700A; A36


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKET 400/16 E 07896110
TME Symbol:
SKET400/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.7kV
Load current
400A
Max. load current
700A
Version
A36
Case
SEMIPACK4
Max. forward voltage
1.7V
Max. forward impulse current
14kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight821.03 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKET 400/16 E 07896110
0 in TME stock
Net price for quantities from 1 pcs - 449.38 USDGross price for quantities from 1 pcs - 449.38 USD
Net price for quantities from 3 pcs - 404.09 USDGross price for quantities from 3 pcs - 404.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs