+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22212 E SKF

Bearing: rolling; spherical roller; Øint: 60mm; Øout: 110mm; W: 28mm


Manufacturer: SKF

Manufacturer part number:
22212 E SKF
TME Symbol:
SKF22212E

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
spherical roller
Internal diameter
60mm
Outside diameter
110mm
Width
28mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
none
Radial clearance
normal
Gross weight1.1722 kg
Certificates
See other products in this category: Roller Bearings SKF,
*
22212 E SKF
2 in TME stock
Net price for quantities from 1 pcs - 104.58 USDGross price for quantities from 1 pcs - 104.58 USD
Net price for quantities from 6 pcs - 92.28 USDGross price for quantities from 6 pcs - 92.28 USD
Net price for quantities from 12 pcs - 83.05 USDGross price for quantities from 12 pcs - 83.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts