+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51118 SKF

Bearing: rolling; ball; thrust single direction; Øint: 90mm


Manufacturer: SKF

Manufacturer part number:
51118 SKF
TME Symbol:
SKF51118

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
ball
Version
thrust single direction
Internal diameter
90mm
Outside diameter
120mm
Width
22mm
Rolling element material
bearing steel
Race material
bearing steel
Bearing seal
none
Gross weight670 g
Certificates
See other products in this category: Roller Bearings SKF,
*
51118 SKF
0 in TME stock
Net price for quantities from 1 pcs - 91.76 USDGross price for quantities from 1 pcs - 91.76 USD
Net price for quantities from 8 pcs - 80.97 USDGross price for quantities from 8 pcs - 80.97 USD
Net price for quantities from 16 pcs - 72.87 USDGross price for quantities from 16 pcs - 72.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.