+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7204 BECBP SKF

Bearing: rolling; single row deep groove ball; angular contact


Manufacturer: SKF

Manufacturer part number:
7204 BECBP SKF
TME Symbol:
SKF7204BECBP

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
single row deep groove ball
Version
angular contact
Internal diameter
20mm
Outside diameter
47mm
Width
20mm
Rolling element material
bearing steel
Cage material
polyamide
Race material
bearing steel
Gross weight100 g
Certificates
See other products in this category: Roller Bearings SKF,
*
7204 BECBP SKF
0 in TME stock
Net price for quantities from 1 pcs - 30.78 USDGross price for quantities from 1 pcs - 30.78 USD
Net price for quantities from 6 pcs - 28.85 USDGross price for quantities from 6 pcs - 28.85 USD
Net price for quantities from 12 pcs - 26.93 USDGross price for quantities from 12 pcs - 26.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.