+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7204 BEP SKF

Bearing: single row deep groove ball; angular contact; W: 20mm

Manufacturer: SKF

Manufacturer part number:
7204 BEP SKF
TME Symbol:
SKF7204BEP

Specification

Manufacturer
SKF
Type of bearing
single row deep groove ball
Version
angular contact
Internal diameter
20mm
Outside diameter
47mm
Width
20mm
Rolling element material
bearing steel
Cage material
polyamide
Race material
bearing steel
Kind of Bearing
rolling
Gross weight106.8 g
Certificates
See other products in this category: Roller Bearings SKF,
*
7204 BEP SKF
0 in TME stock
Net price for quantities from 1 pcs - 26.28 USDGross price for quantities from 1 pcs - 26.28 USD
Net price for quantities from 6 pcs - 24.64 USDGross price for quantities from 6 pcs - 24.64 USD
Net price for quantities from 12 pcs - 22.99 USDGross price for quantities from 12 pcs - 22.99 USD
No. of pieces (Multiplicity: 1)