+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCMF 101209 E SKF

Bearing: slide; sleeve; with flange; Øout: 12mm; Øint: 10mm; L: 9mm


Manufacturer: SKF

Manufacturer part number:
PCMF 101209 E SKF
TME Symbol:
SKFPCMF101209E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
9mm
Flange diameter
18mm
Gross weight2.977 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCMF 101209 E SKF
33 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 6 pcs - 0.99 USDGross price for quantities from 6 pcs - 0.99 USD
Net price for quantities from 12 pcs - 0.92 USDGross price for quantities from 12 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs