+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKHCBHA010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; 2.6N; 12x12x3.5mm

Manufacturer: ALPS

Manufacturer part number:
SKHCBHA010
TME Symbol:
SKHCBHA010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
2.6N
Body dimensions
12x12x3.5mm
Button height
4.3mm
Switching method
(ON)-OFF
Manufacturer series
SKHC
Operating temperature
-40...85°C
Button shape
round
Actuator colour
grey
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
500000 cycles
Gross weight0.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKHCBHA010
1090 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 200 pcs - 0.48 USDGross price for quantities from 200 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs