+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKK510

Heatsink: extruded; TO5; H: 10mm; 44K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SKK510
TME Symbol:
SKK510

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
TO5
Height
10mm
Thermal resistance
44K/W
Material
aluminium
Dimensions
Gross weight1.384 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SKK510
166 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs